Add To Favorites
Product Overview
Digi-Key Part Number 445-6560-1-ND
Quantity Available 1.101
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF5028T-221MR22-2

Description FIXED IND 220UH 220MA 1.38 OHM
Expanded Description 220µH Shielded Wirewound Inductor 220mA 1.38 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLCF5028-2 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 220mA
Current - Saturation 220mA
Shielding Shielded
DC Resistance (DCR) 1.38 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6560-1

23:00:04 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,80000 9,80
10 9,19100 91,91
50 7,35000 367,50
100 6,98250 698,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6560-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,41000
  • Digi-Reel® ? : 445-6560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback