Add To Favorites
Product Overview
Digi-Key Part Number 445-3184-1-ND
Quantity Available 11.409
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF4020T-4R7N1R2

Description FIXED IND 4.7UH 1.24A 98 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.24A 98 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLCF4020 Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1555 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 1.24A
Current - Saturation 1.24A
Shielding Shielded
DC Resistance (DCR) 98 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3184-1

16:55:02 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,43000 5,43
10 4,79400 47,94
50 3,89580 194,79
100 3,59550 359,55
500 3,11610 1.558,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3184-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 2,03745
  • Digi-Reel® ? : 445-3184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback