Add To Favorites
Product Overview
Digi-Key Part Number 445-172382-1-ND
Quantity Available 1.721
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM5020T-1R5M

Description FIXED IND 1.5UH 5A 33.4 MOHM SMD
Expanded Description 1.5µH Shielded Wirewound Inductor 5A 33.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SPM5020 Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1.5µH
Tolerance ±20%
Current Rating 5A
Current - Saturation 7.8A
Shielding Shielded
DC Resistance (DCR) 33.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172382-1

14:45:12 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,16000 13,16
10 12,34100 123,41
50 9,87420 493,71
100 9,38070 938,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172382-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 5,92452
  • Digi-Reel® ? : 445-172382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.721 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback