Add To Favorites
Product Overview
Digi-Key Part Number 445-172362-1-ND
Quantity Available 3.211
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM3020T-4R7M

Description FIXED IND 4.7UH 1.9A 173 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.9A 173 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SPM3020 Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 2.2A
Shielding Shielded
DC Resistance (DCR) 173 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172362-1

04:58:57 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,65000 10,65
10 9,95500 99,55
50 7,96500 398,25
100 7,56680 756,68
500 6,10656 3.053,28
1.000 5,57556 5.575,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172362-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,24805
  • Digi-Reel® ? : 445-172362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.211 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback