Add To Favorites
Product Overview
Digi-Key Part Number 445-4564-1-ND
Quantity Available 2.806
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF7055T-6R8N2R8-3PF

Description FIXED IND 6.8UH 2.8A 34 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 2.8A 44.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF7055 Series, Commercial
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1554 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 2.8A
Current - Saturation 3A
Shielding Shielded
DC Resistance (DCR) 44.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.228" (5.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4564-1

01:00:25 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,12000 8,12
10 7,61600 76,16
50 6,09000 304,50
100 5,78550 578,55
500 4,66900 2.334,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4564-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,24800
  • Digi-Reel® ? : 445-4564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback