Add To Favorites
Product Overview
Digi-Key Part Number 445-3865-1-ND
Quantity Available 1.347
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF12575T-6R8N5R9-H

Description FIXED IND 6.8UH 5.9A 13.1 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 5.9A 15.72 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF12575-H Series, Automotive
Other Related Documents SLF(-H) Series Comparison
Product Training Modules SMD Inductors
Featured Product SLF-H Series Automotive Low-Profile Power Inductor
PCN Design/Specification SLF-H Series Winding Process 29/Jul/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1554 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 5.9A
Current - Saturation 7.2A
Shielding Shielded
DC Resistance (DCR) 15.72 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.309" (7.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3865-1

18:31:08 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,04000 19,04
10 17,58400 175,84
25 16,11680 402,92
50 13,77180 688,59
100 12,30670 1.230,67
250 10,54872 2.637,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3865-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 8,89532
  • Digi-Reel® ? : 445-3865-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.347 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback