Add To Favorites
Product Overview
Digi-Key Part Number 445-1979-1-ND
Quantity Available 9.976
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF10145T-151MR79-PF

Description FIXED IND 150UH 810MA 420 MOHM
Expanded Description 150µH Shielded Wirewound Inductor 810mA 420 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF10145 Series, Commercial
Other Related Documents SLF(-H) Series Comparison
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1554 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 810mA
Current - Saturation 790mA
Shielding Shielded
DC Resistance (DCR) 420 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1979-1

20:17:40 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,40000 8,40
10 7,87500 78,75
50 6,30000 315,00
100 5,98500 598,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1979-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.500 - Immediate
  • Unit Price: 3,78000
  • Digi-Reel® ? : 445-1979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback