Add To Favorites
Product Overview
Digi-Key Part Number 445-3828-1-ND
Quantity Available 1.564
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF10145T-151MR79-H

Description FIXED IND 150UH 810MA 350 MOHM
Expanded Description 150µH Shielded Wirewound Inductor 810mA 420 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF10145-H Series, Automotive
Other Related Documents SLF(-H) Series Comparison
Product Training Modules SMD Inductors
Featured Product SLF-H Series Automotive Low-Profile Power Inductor
PCN Design/Specification SLF-H Series Winding Process 29/Jul/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1554 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 810mA
Current - Saturation 790mA
Shielding Shielded
DC Resistance (DCR) 420 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3828-1

19:30:44 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,48000 11,48
10 10,76600 107,66
50 8,61000 430,50
100 8,17950 817,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3828-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 5,16600
  • Digi-Reel® ? : 445-3828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.564 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback