Add To Favorites
Product Overview
Digi-Key Part Number 445-2951-1-ND
Quantity Available 2.191
Can ship immediately
Manufacturer

Manufacturer Part Number

RLF12545T-5R6N6R1-PF

Description FIXED IND 5.6UH 6.1A 8.5 MOHM
Expanded Description 5.6µH Shielded Wirewound Inductor 6.1A 10.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RLF12545 Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1554 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series RLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.6µH
Tolerance ±30%
Current Rating 6.1A
Current - Saturation 8A
Shielding Shielded
DC Resistance (DCR) 10.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.504" L x 0.492" W (12.80mm x 12.50mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-2951-1

15:51:00 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,89000 18,89
10 17,64600 176,46
50 14,36640 718,32
100 13,10600 1.310,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2951-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 8,56928
  • Digi-Reel® ? : 445-2951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback