Add To Favorites
Product Overview
Digi-Key Part Number 445-2947-1-ND
Quantity Available 6.210
Can ship immediately
Manufacturer

Manufacturer Part Number

RLF12545T-100M5R1-PF

Description FIXED IND 10UH 5.1A 12.4 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 5.1A 14.88 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RLF12545 Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1554 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series RLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 5.1A
Current - Saturation 6A
Shielding Shielded
DC Resistance (DCR) 14.88 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.504" L x 0.492" W (12.80mm x 12.50mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-2947-1

18:39:07 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,76000 18,76
10 17,52100 175,21
50 14,26460 713,23
100 13,01300 1.301,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2947-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 8,50850
  • Digi-Reel® ? : 445-2947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback