Add To Favorites
Product Overview
Digi-Key Part Number 445-16593-1-ND
Quantity Available 3.829
Can ship immediately
Manufacturer

Manufacturer Part Number

NLV32T-3R3J-EFD

Description FIXED IND 3.3UH 260MA 1.2 OHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 260mA 1.2 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLV32-EFD Series, Automotive
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLV-EFD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±5%
Current Rating 260mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 60MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16593-1

09:00:05 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,05200 20,52
50 1,59620 79,81
100 1,48260 148,26
500 1,30002 650,01
1.000 1,04911 1.049,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16593-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,82105
  • Digi-Reel® ? : 445-16593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback