Add To Favorites
Product Overview
Digi-Key Part Number 445-16540-1-ND
Quantity Available 3.321
Can ship immediately
Manufacturer

Manufacturer Part Number

NLV32T-047J-EF

Description FIXED IND 47NH 450MA 300 MOHM
Expanded Description 47nH Unshielded Wirewound Inductor 450mA 300 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLV32-EF Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLV-EF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47nH
Tolerance ±5%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 26 @ 100MHz
Frequency - Self Resonant 1.2GHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16540-1

04:55:40 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,70100 17,01
50 1,32020 66,01
100 1,22640 122,64
500 1,07534 537,67
1.000 0,86779 867,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16540-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,67914
  • Digi-Reel® ? : 445-16540-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.321 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback