Add To Favorites
Product Overview
Digi-Key Part Number 445-1730-1-ND
Quantity Available 8.540
Can ship immediately
Manufacturer

Manufacturer Part Number

NLV25T-2R7J-PF

Description FIXED IND 2.7UH 195MA 1.7 OHM
Expanded Description 2.7µH Unshielded Wirewound Inductor 195mA 1.7 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLV25-PF Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1552 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLV-PF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.7µH
Tolerance ±5%
Current Rating 195mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.7 Ohm Max
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1730-1

18:53:17 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,70100 17,01
50 1,32020 66,01
100 1,22640 122,64
500 1,07534 537,67
1.000 0,86779 867,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1730-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,67914
  • Digi-Reel® ? : 445-1730-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback