Add To Favorites
Product Overview
Digi-Key Part Number 445-15766-1-ND
Quantity Available 14.595
Can ship immediately
Manufacturer

Manufacturer Part Number

NLFV32T-221K-EF

Description FIXED IND 220UH 40MA 6.12 OHM
Expanded Description 220µH Shielded Wirewound Inductor 40mA 6.12 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLFV32-EF Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating 40mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 6.12 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15766-1

07:26:37 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,70000 27,00
50 2,09800 104,90
100 1,94790 194,79
500 1,70794 853,97
1.000 1,37828 1.378,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15766-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 1,07865
  • Digi-Reel® ? : 445-15766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback