Add To Favorites
Product Overview
Digi-Key Part Number 445-1908-1-ND
Quantity Available 272
Can ship immediately
Manufacturer

Manufacturer Part Number

NLFV25T-330K-PF

Description FIXED IND 33UH 85MA 1.4 OHM SMD
Expanded Description 33µH Shielded Wirewound Inductor 85mA 1.68 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLFV25-PF Series, Commercial
Product Training Modules SMD Inductors
Catalog Page 1552 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33µH
Tolerance ±10%
Current Rating 85mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.68 Ohm Max
Q @ Freq 10 @ 2.52MHz
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1908-1

16:58:01 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,88300 18,83
25 1,64640 41,16
50 1,41120 70,56
100 1,29360 129,36
250 1,17600 294,00
500 1,10544 552,72
1.000 0,84672 846,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1908-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,75600
  • Digi-Reel® ? : 445-1908-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 272 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback