Add To Favorites
Product Overview
Digi-Key Part Number 445-16416-1-ND
Quantity Available 3.331
Can ship immediately
Manufacturer

Manufacturer Part Number

NLFV25T-1R0M-EF

Description FIXED IND 1UH 455MA 80 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 455mA 80 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLFV25-EF Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 455mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 80 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1.35GHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16416-1

15:13:12 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,89000 18,90
50 1,47000 73,50
100 1,36500 136,50
500 1,19700 598,50
1.000 0,96600 966,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16416-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,75600
  • Digi-Reel® ? : 445-16416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.331 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback