Add To Favorites
Product Overview
Digi-Key Part Number 445-6459-1-ND
Quantity Available 2.781
Can ship immediately
Manufacturer

Manufacturer Part Number

NLCV32T-6R8M-PF

Description FIXED IND 6.8UH 530MA 270 MOHM
Expanded Description 6.8µH Unshielded Wirewound Inductor 530mA 351 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLCV32-PF Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLCV-PF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 530mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 351 mOhm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 38MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6459-1

07:34:08 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,71300 17,13
50 1,32960 66,48
100 1,23520 123,52
500 1,08302 541,51
1.000 0,87399 873,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6459-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,68399
  • Digi-Reel® ? : 445-6459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.781 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback