Add To Favorites
Product Overview
Digi-Key Part Number 445-6454-1-ND
Quantity Available 2.255
Can ship immediately
Manufacturer

Manufacturer Part Number

NLCV25T-R15M-PFR

Description FIXED IND 150NH 1.8A 44 MOHM SMD
Expanded Description 150nH Unshielded Wirewound Inductor 1.8A 52.8 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLCV25-PFR Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLCV-PF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150nH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 52.8 mOhm Max
Q @ Freq 5 @ 25.2MHz
Frequency - Self Resonant 500MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6454-1

00:11:20 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,74800 17,48
50 1,35780 67,89
100 1,26050 126,05
500 1,10516 552,58
1.000 0,89183 891,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6454-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,69795
  • Digi-Reel® ? : 445-6454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback