Add To Favorites
Product Overview
Digi-Key Part Number 445-17100-1-ND
Quantity Available 3.890
Can ship immediately
Manufacturer

Manufacturer Part Number

NLCV25T-R10M-EFR

Description FIXED IND 100NH 1.89A 48 MOHM
Expanded Description 100nH Unshielded Wirewound Inductor 1.89A 48 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLCV25-EFR Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLCV-EF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100nH
Tolerance ±20%
Current Rating 1.89A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 48 mOhm Max
Q @ Freq 5 @ 25.2MHz
Frequency - Self Resonant 800MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17100-1

03:43:55 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,72200 17,22
25 1,50920 37,73
50 1,29360 64,68
100 1,18580 118,58
250 1,07800 269,50
500 1,01332 506,66
1.000 0,77616 776,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17100-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,69300
  • Digi-Reel® ? : 445-17100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback