Add To Favorites
Product Overview
Digi-Key Part Number 445-17093-1-ND
Quantity Available 3.865
Can ship immediately
Manufacturer

Manufacturer Part Number

NLCV25T-330K-EF

Description FIXED IND 33UH 120MA 5.46 OHM
Expanded Description 33µH Unshielded Wirewound Inductor 120mA 5.46 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLCV25-EF Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLCV-EF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5.46 Ohm Max
Q @ Freq 30 @ 2.52MHz
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17093-1

09:19:00 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,71300 17,13
50 1,32960 66,48
100 1,23520 123,52
500 1,08302 541,51
1.000 0,87399 873,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17093-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,68399
  • Digi-Reel® ? : 445-17093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback