Add To Favorites
Product Overview
Digi-Key Part Number 445-1972-1-ND
Quantity Available 8.807
Can ship immediately
Manufacturer

Manufacturer Part Number

NLC453232T-221K-PF

Description FIXED IND 220UH 120MA 9 OHM SMD
Expanded Description 220µH Unshielded Wirewound Inductor 120mA 9 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLC453232 Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1552 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 9 Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 5.5MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1972-1

04:54:27 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,91900 29,19
50 2,37160 118,58
100 2,18900 218,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1972-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.500 - Immediate
  • Unit Price: 1,53238
  • Digi-Reel® ? : 445-1972-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback