Add To Favorites
Product Overview
Digi-Key Part Number 445-2987-1-ND
Quantity Available 83.694
Can ship immediately
Manufacturer

Manufacturer Part Number

MPZ1608D600BTA00

Description FERRITE BEAD 60 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MPZ1608 Series, Commercial Datasheet
MPZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1589 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MPZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 60 Ohm @ 100MHz
Current Rating (Max) 1.2A
DC Resistance (DCR) (Max) 100 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-2987-1

17:56:38 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,55700 5,57
100 0,33280 33,28
250 0,24196 60,49
500 0,22180 110,90
1.000 0,19155 191,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2987-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,14664
  • Digi-Reel® ? : 445-2987-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 83.694 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback