Add To Favorites
Product Overview
Digi-Key Part Number 445-2201-1-ND
Quantity Available 35.671
Can ship immediately
Manufacturer

Manufacturer Part Number

MMZ2012S400AT000

Description FERRITE BEAD 40 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MMZ2012 Series, Commercial Datasheet
MMZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1589 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 40 Ohm @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 100 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-2201-1

08:39:31 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,62000 6,20
100 0,35390 35,39
250 0,29780 74,45
500 0,23576 117,88
1.000 0,19853 198,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2201-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,16920
  • Digi-Reel® ? : 445-2201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.691 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback