Add To Favorites
Product Overview
Digi-Key Part Number 445-172823-1-ND
Quantity Available 7.622
Can ship immediately
Manufacturer

Manufacturer Part Number

MMZ1608F750BTD25

Description FERRITE BEAD 75 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MMZ1608 Series, Automotive
MMZ Series Brief
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 75 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 550 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-172823-1

11:28:04 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,58500 5,85
100 0,35320 35,32
250 0,25692 64,23
500 0,23548 117,74
1.000 0,20332 203,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172823-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,15567
  • Digi-Reel® ? : 445-172823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.622 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback