Add To Favorites
Product Overview
Digi-Key Part Number 445-3346-1-ND
Quantity Available 26.367
Can ship immediately
Manufacturer

Manufacturer Part Number

MMZ1005F560CT000

Description FERRITE BEAD 56 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MMZ1005 Series, Commercial Datasheet
MMZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1589 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 56 Ohm @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 700 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-3346-1

13:05:50 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,51100 5,11
100 0,30520 30,52
250 0,22176 55,44
500 0,20328 101,64
1.000 0,17556 175,56
5.000 0,13860 693,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3346-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,12180
  • Digi-Reel® ? : 445-3346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.367 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback