Add To Favorites
Product Overview
Digi-Key Part Number 445-6751-1-ND
Quantity Available 10.277
Can ship immediately
Manufacturer

Manufacturer Part Number

MMZ1005F470ET000

Description FERRITE BEAD 47 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MMZ-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 47 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 700 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-6751-1

06:27:23 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,21100 12,11
100 0,67410 67,41
250 0,53900 134,75
500 0,48510 242,55
1.000 0,40425 404,25
5.000 0,37730 1.886,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6751-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,33075
  • Digi-Reel® ? : 445-6751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback