Add To Favorites
Product Overview
Digi-Key Part Number 445-7792-1-ND
Quantity Available 28.010
Can ship immediately
Manufacturer

Manufacturer Part Number

MMZ0603F330CT000

Description FERRITE BEAD 33 OHM 0201 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MMZ0603 Series, Commercial Datasheet
MMZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 33 Ohm @ 100MHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 1.3 Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-7792-1

18:35:28 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,76800 7,68
100 0,42650 42,65
250 0,34124 85,31
500 0,30710 153,55
1.000 0,25592 255,92
5.000 0,23885 1.194,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7792-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,19930
  • Digi-Reel® ? : 445-7792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.010 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback