Add To Favorites
Product Overview
Digi-Key Part Number 445-8667-1-ND
Quantity Available 24.607
Can ship immediately
Manufacturer

Manufacturer Part Number

MMZ0402S100CT000

Description FERRITE BEAD 10 OHM 01005 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 10 Ohm @ 100MHz
Current Rating (Max) 750mA
DC Resistance (DCR) (Max) 70 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Mounting Type Surface Mount
Height (Max) 0.009" (0.22mm)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-8667-1

21:34:02 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,41400 14,14
25 1,17320 29,33
50 1,01080 50,54
100 0,90930 90,93
250 0,76804 192,01
500 0,68726 343,63
1.000 0,58618 586,18
5.000 0,54573 2.728,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8667-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,45938
  • Digi-Reel® ? : 445-8667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.607 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback