Add To Favorites
Product Overview
Digi-Key Part Number 445-6402-1-ND
Quantity Available 1.396
Can ship immediately
Manufacturer

Manufacturer Part Number

MLZ2012M6R8WT000

Description FIXED IND 6.8UH 350MA 400 MOHM
Expanded Description 6.8µH Shielded Multilayer Inductor 350mA 520 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLZ2012 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 350mA
Current - Saturation 220mA
Shielding Shielded
DC Resistance (DCR) 520 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6402-1

07:23:15 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,88100 8,81
50 0,68800 34,40
100 0,61690 61,69
500 0,52876 264,38
1.000 0,45825 458,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6402-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,37013
  • Digi-Reel® ? : 445-6402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.396 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback