Add To Favorites
Product Overview
Digi-Key Part Number 445-15726-1-ND
Quantity Available 2.903
Can ship immediately
Manufacturer

Manufacturer Part Number

MLP2016H4R7MT0S1

Description FIXED IND 4.7UH 1.1A 160 MOHM
Expanded Description 4.7µH Shielded Multilayer Inductor 1.1A 200 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15726-1

00:25:50 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,29600 22,96
50 1,78360 89,18
100 1,65620 165,62
500 1,45236 726,18
1.000 1,17208 1.172,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15726-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,86632
  • Digi-Reel® ? : 445-15726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.903 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback