Add To Favorites
Product Overview
Digi-Key Part Number 445-6325-1-ND
Quantity Available 42.177
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1005SR36JT000

Description FIXED IND 360NH 50MA 7.5 OHM SMD
Expanded Description 360nH Unshielded Multilayer Inductor 50mA 7.5 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 360nH
Tolerance ±5%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 7.5 Ohm Max
Q @ Freq -
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-6325-1

15:40:37 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,35000 3,50
50 0,27300 13,65
100 0,24500 24,50
500 0,21000 105,00
1.000 0,18200 182,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6325-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,11200
  • Digi-Reel® ? : 445-6325-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback