Add To Favorites
Product Overview
Digi-Key Part Number 445-6318-1-ND
Quantity Available 18.240
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1005S91NJT000

Description FIXED IND 91NH 200MA 1.8 OHM SMD
Expanded Description 91nH Unshielded Multilayer Inductor 200mA 1.8 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 91nH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.8 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 700MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-6318-1

09:32:28 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,35300 3,53
50 0,27500 13,75
100 0,24680 24,68
500 0,21150 105,75
1.000 0,18330 183,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6318-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,11280
  • Digi-Reel® ? : 445-6318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback