Add To Favorites
Product Overview
Digi-Key Part Number 445-16303-1-ND
Quantity Available 17.158
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1005S3N9BTD25

Description FIXED IND 3.9NH 700MA 200 MOHM
Expanded Description 3.9nH Unshielded Multilayer Inductor 700mA 200 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 3.9nH
Tolerance ±0.1nH
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 5GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16303-1

05:46:25 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,61300 6,13
50 0,47520 23,76
100 0,42720 42,72
500 0,36590 182,95
1.000 0,31711 317,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16303-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,19514
  • Digi-Reel® ? : 445-16303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.158 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback