Add To Favorites
Product Overview
Digi-Key Part Number 445-16273-1-ND
Quantity Available 18.130
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1005S20NJTD25

Description FIXED IND 20NH 350MA 600 MOHM
Expanded Description 20nH Unshielded Multilayer Inductor 350mA 600 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 20nH
Tolerance ±5%
Current Rating 350mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 600 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.9GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16273-1

22:42:56 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,52900 5,29
50 0,41320 20,66
100 0,37010 37,01
500 0,31726 158,63
1.000 0,27495 274,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16273-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,16920
  • Digi-Reel® ? : 445-16273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback