Add To Favorites
Product Overview
Digi-Key Part Number 445-172445-1-ND
Quantity Available 8.890
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG1005S1N8CT000

Description FIXED IND 1.8NH 900MA 150 MOHM
Expanded Description 1.8nH Unshielded Multilayer Inductor 900mA 150 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 1.8nH
Tolerance ±0.2nH
Current Rating 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq 7 @ 100MHz
Frequency - Self Resonant 8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-172445-1

11:25:25 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,38500 3,85
50 0,30100 15,05
100 0,26950 26,95
500 0,23100 115,50
1.000 0,20020 200,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172445-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,12320
  • Digi-Reel® ? : 445-172445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback