Add To Favorites
Product Overview
Digi-Key Part Number 445-3101-1-ND
Quantity Available 28.968
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG0603S5N6ST000

Description FIXED IND 5.6NH 250MA 500 MOHM
Expanded Description 5.6nH Unshielded Multilayer Inductor 250mA 500 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 5.6nH
Tolerance ±0.3nH
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 4.2GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3101-1

03:01:52 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,52900 5,29
50 0,41320 20,66
100 0,37010 37,01
500 0,31726 158,63
1.000 0,27495 274,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3101-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,16920
  • Digi-Reel® ? : 445-3101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback