Add To Favorites
Product Overview
Digi-Key Part Number 445-6297-1-ND
Quantity Available 26.202
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG0603S30NJT000

Description FIXED IND 30NH 100MA 1.6 OHM SMD
Expanded Description 30nH Unshielded Multilayer Inductor 100mA 1.6 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 30nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.6 Ohm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 1.6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6297-1

08:15:11 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,53200 5,32
25 0,47040 11,76
50 0,40040 20,02
100 0,35280 35,28
250 0,32340 80,85
500 0,29400 147,00
1.000 0,24696 246,96
5.000 0,19992 999,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6297-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,16800
  • Digi-Reel® ? : 445-6297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.202 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback