Add To Favorites
Product Overview
Digi-Key Part Number 445-7816-1-ND
Quantity Available 27.698
Can ship immediately
Manufacturer

Manufacturer Part Number

MLG0603P3N9ST000

Description FIXED IND 3.9NH 400MA 300 MOHM
Expanded Description 3.9nH Unshielded Multilayer Inductor 400mA 300 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLG0603P Series
Product Training Modules High Frequency Inductor Family
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLG-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 3.9nH
Tolerance ±0.3nH
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 5.8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-7816-1

17:41:31 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,96600 9,66
50 0,75020 37,51
100 0,67400 67,40
500 0,57740 288,70
1.000 0,50041 500,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7816-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,30794
  • Digi-Reel® ? : 445-7816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.698 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback