Add To Favorites
Product Overview
Digi-Key Part Number 445-8999-1-ND
Quantity Available 6.184
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF2012E8R2M

Description FIXED IND 8.2UH 15MA 700 MOHM
Expanded Description 8.2µH Shielded Multilayer Inductor 15mA 700 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF2012 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±20%
Current Rating 15mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 700 mOhm Max
Q @ Freq 50 @ 4MHz
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 4MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-8999-1

10:28:05 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,12000 11,20
50 0,87360 43,68
100 0,78400 78,40
500 0,67200 336,00
1.000 0,58240 582,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8999-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,47040
  • Digi-Reel® ? : 445-8999-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.184 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback