Add To Favorites
Product Overview
Digi-Key Part Number 445-1057-1-ND
Quantity Available 1.439
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF2012E6R8KT000

Description FIXED IND 6.8UH 15MA 650 MOHM
Expanded Description 6.8µH Shielded Multilayer Inductor 15mA 650 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLF2012 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1549 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±10%
Current Rating 15mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 650 mOhm Max
Q @ Freq 50 @ 4MHz
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 4MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1057-1

02:47:07 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,29500 12,95
25 1,15360 28,84
50 0,98140 49,07
100 0,86590 86,59
250 0,79352 198,38
500 0,72142 360,71
1.000 0,60592 605,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1057-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,54096
  • Digi-Reel® ? : 445-1057-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback