Add To Favorites
Product Overview
Digi-Key Part Number 445-8982-1-ND
Quantity Available 7.869
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF2012C820M

Description FIXED IND 82UH 2MA 3 OHM SMD
Expanded Description 82µH Shielded Multilayer Inductor 2mA 3 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF2012 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 82µH
Tolerance ±20%
Current Rating 2mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq 25 @ 1MHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-8982-1

03:25:16 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,12800 11,28
50 0,87980 43,99
100 0,78960 78,96
500 0,67680 338,40
1.000 0,58656 586,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8982-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,47376
  • Digi-Reel® ? : 445-8982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback