Add To Favorites
Product Overview
Digi-Key Part Number 445-16925-1-ND
Quantity Available 8.439
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF1608A2R2JTD25

Description FIXED IND 2.2UH 30MA 1 OHM SMD
Expanded Description 2.2µH Shielded Multilayer Inductor 30mA 1 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLF1608 Series, Automotive
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±5%
Current Rating 30mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 35 @ 10MHz
Frequency - Self Resonant 80MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16925-1

04:06:47 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,00200 20,02
50 1,55520 77,76
100 1,44380 144,38
500 1,26590 632,95
1.000 1,02155 1.021,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16925-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,75506
  • Digi-Reel® ? : 445-16925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback