Add To Favorites
Product Overview
Digi-Key Part Number 445-15706-1-ND
Quantity Available 18.985
Can ship immediately
Manufacturer

Manufacturer Part Number

MLF1005VR22KT000

Description FIXED IND 220NH 160MA 790 MOHM
Expanded Description 220nH Unshielded Multilayer Inductor 160mA 790 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLF1005 Series, Commercial
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 220nH
Tolerance ±10%
Current Rating 160mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 790 mOhm Max
Q @ Freq 15 @ 25MHz
Frequency - Self Resonant 290MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15706-1

02:01:48 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,72200 17,22
25 1,50920 37,73
50 1,29360 64,68
100 1,18580 118,58
250 1,07800 269,50
500 1,01332 506,66
1.000 0,77616 776,16
5.000 0,68992 3.449,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15706-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,59675
  • Digi-Reel® ? : 445-15706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback