Add To Favorites
Product Overview
Digi-Key Part Number 445-9401-1-ND
Quantity Available 28.372
Can ship immediately
Manufacturer

Manufacturer Part Number

MHQ1005P1N0ST000

Description FIXED IND 1NH 1.2A 30 MOHM SMD
Expanded Description 1nH Unshielded Multilayer Inductor 1.2A 30 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MHQ-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 1nH
Tolerance ±0.3nH
Current Rating 1.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 30 mOhm Max
Q @ Freq -
Frequency - Self Resonant 15GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9401-1

07:06:33 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,58600 15,86
50 1,23380 61,69
100 1,14560 114,56
500 1,00462 502,31
1.000 0,81075 810,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9401-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,54638
  • Digi-Reel® ? : 445-9401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.372 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback