Add To Favorites
Product Overview
Digi-Key Part Number 445-9351-1-ND
Quantity Available 9.786
Can ship immediately
Manufacturer

Manufacturer Part Number

MEM2012SC470

Description FILTER LC(T) 47PF SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 47pF 1A 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEM2012SC Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 0.15
Current 1A
Values C = 47pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 12V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9351-1

14:21:08 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,02400 30,24
100 2,69870 269,87
250 2,55916 639,79
500 2,14038 1.070,19
1.000 1,66112 1.661,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9351-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,43820
  • Digi-Reel® ? : 445-9351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback