Add To Favorites
Product Overview
Digi-Key Part Number 445-6712-1-ND
Quantity Available 6.178
Can ship immediately
Manufacturer

Manufacturer Part Number

MEA2010PE150T001

Description FILTER LC 15PF 270MHZ SMD
Expanded Description LC EMI Filter 2nd Order Low Pass 4 Channel C = 15pF 100mA 0804 (2010 Metric), Array, 10 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEA2010PE Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology LC
Number of Channels 4
Center / Cutoff Frequency 270MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 100mA
Values C = 15pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 6.3V
Mounting Type Surface Mount
Package / Case 0804 (2010 Metric), Array, 10 PC Pad
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height 0.031" (0.79mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6712-1

08:37:56 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 4,22800 42,28
100 2,99810 299,81
250 2,72580 681,45
500 2,58944 1.294,72
1.000 2,31693 2.316,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6712-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,98240
  • Digi-Reel® ? : 445-6712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.178 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback