Add To Favorites
Product Overview
Digi-Key Part Number 445-5391-1-ND
Quantity Available 12.177
Can ship immediately
Manufacturer

Manufacturer Part Number

MCZ2010AH900

Description CMC 100MA 4LN 90 OHM SMD
Expanded Description 4 Line Common Mode Choke Surface Mount 90 Ohm @ 100MHz 100mA DCR 1.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MCZ2010AH Series Datasheet
MCZ Series Brief
Catalog Page 1592 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MCZ-AH
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 90 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.5 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height (Max) 0.024" (0.60mm)
Package / Case 0804 (2010 Metric), 8 Lead
 
Additional Resources
Standard Package ? 1
Other Names 445-5391-1

18:15:45 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,83000 4,83
10 4,28400 42,84
50 3,48040 174,02
100 3,21300 321,30
500 2,78460 1.392,30
1.000 2,35620 2.356,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5391-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,66005
  • Digi-Reel® ? : 445-5391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback