Add To Favorites
Product Overview
Digi-Key Part Number 445-5224-1-ND
Quantity Available 19.544
Can ship immediately
Manufacturer

Manufacturer Part Number

MCZ1210AD102T

Description CMC 50MA 2LN 1 KOHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 1 kOhm @ 100MHz 50mA DCR 750 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MCZ1210
Catalog Page 1590 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MCZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 1 kOhm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 50mA
DC Resistance (DCR) (Max) 750 mOhm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.023" (0.60mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-5224-1

16:20:11 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 2,81300 28,13
100 1,93880 193,88
250 1,74500 436,25
500 1,59950 799,75
1.000 1,35713 1.357,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5224-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 1,18969
  • Digi-Reel® ? : 445-5224-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback