Add To Favorites
Product Overview
Digi-Key Part Number 445-3985-1-ND
Quantity Available 4.663
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1520A2

Description XFRMR BALUN RF 2.4GHZ SMD
Expanded Description RF Balun 2.3GHz ~ 2.5GHz 50 / 100 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HHM1520
Product Training Modules RF Products Overview
Catalog Page 1578 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series HHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.3GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.0dB
Return Loss (Min) 10dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 445-3985-1

04:47:57 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,74000 8,74
10 8,55200 85,52
100 4,66780 466,78
250 4,18772 1.046,93
500 4,10042 2.050,21
1.000 2,96629 2.966,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3985-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,69663
  • Digi-Reel® ? : 445-3985-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.663 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback