Add To Favorites
Product Overview
Digi-Key Part Number 445-3607-1-ND
Quantity Available 12.886
Can ship immediately
Manufacturer

Manufacturer Part Number

GLFR1608T4R7M-LR

Description FIXED IND 4.7UH 500MA 240 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 500mA 240 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GLFR1608 Series
Other Related Documents 1608 (0603) Footprint
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1549 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series GLFR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 110mA
Shielding Shielded
DC Resistance (DCR) 240 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3607-1

13:17:56 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,68500 16,85
50 1,30840 65,42
100 1,21470 121,47
500 1,06498 532,49
1.000 0,85940 859,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3607-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,63521
  • Digi-Reel® ? : 445-3607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.886 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback